Maertz PMMA-1009-017 Filament PLA Pro 2.85 mm 1Kg Grey

Order Code:

19-2745

Brand: Maertz MPN: PMMA-1009-017 EAN-13: 0093988900660
Qty Unit Price (Ex VAT)
1+ £20.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Maertz PMMA-1009-017 is a high-quality 3D printing consumable designed for precision and clarity, featuring a clear poly(methyl methacrylate) composition. Utilising PMMA material, this consumable is renowned for its durability, optical clarity, and resistance to UV light, making it an ideal choice for creating clear, functional prototypes and complex components where visual transparency is crucial. Commonly used in engineering projects and architectural model construction, it offers excellent light transmission properties, thus serving substantial roles in applications such as automotive lighting components, protective screens, and various transparent display systems. With its consistency and reliability, the Maertz PMMA-1009-017 provides significant advantages for engineers seeking a robust material suitable for demanding environments.
Filament Material PLA
Reel Size 1kg
Filament Colour Grey
Filament Properties Transparent
Filament Diameter 2.85mm
Type Filament
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot